Raltron ElectronicsCO2520-0.032768-3.3-25-X-T-TRSMD Crystal Oscillators
Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 0.032768 | |
| ±25 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

