KOA Speer ElectronicsCNZ1J4KTTDResistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 0 | |
| Thick Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
By combining multiple resistors into a single chip, the CNZ1J4KTTD resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CNZ1J4KTTD part has a convex termination style. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

