VishayCNY74-4HTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 4 | |
| 4420(Max) | |
| -55 | |
| 100 | |
| 1.6 | |
| 70 | |
| 600 | |
| cUL|IEC|UL | |
| 50 | |
| 500 | |
| 250 | |
| 1.3 | |
| 6 | |
| 60 | |
| 50 | |
| 5 | |
| 3 | |
| 4.7 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 20.07(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
