VishayCNY65BTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 8200 | |
| -55 | |
| 85 | |
| 1.6 | |
| 32 | |
| 200 | |
| CQC|cUL|DIN|EN|UL|VDE | |
| 50 | |
| 300 | |
| 250 | |
| 5 | |
| 1.25 | |
| 75 | |
| Tube | |
| 100 | |
| 10 | |
| 2.4 | |
| 2.7 | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 9.6 mm |
| Package Length | 17.8 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
