VishayCNY651AGRSTTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 8200(Max) | |
| -40 | |
| 110 | |
| 1.6 | |
| 32 | |
| 300 | |
| DIN|EN|UL|VDE | |
| 50 | |
| 300 | |
| 250 | |
| 5 | |
| 1.32 | |
| 75 | |
| Tape and Reel | |
| 32 | |
| 100 | |
| 5 | |
| 2.4 | |
| 2.7 | |
| Mounting | Surface Mount |
| Package Height | 6.1 |
| Package Width | 17.8 |
| Package Length | 9.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

