onsemiCNY17F1SR2MTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.65 | |
| 70 | |
| 80 | |
| DIN|EN|IEC|UL | |
| 50 | |
| 400 | |
| 270 | |
| 1 | |
| 6 | |
| 1.35 | |
| 4 | |
| 20 | |
| 60 | |
| Tape and Reel | |
| 40 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

