Lite-On TechnologyCNY17F-2STransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 100 | |
| 1.65 | |
| 70 | |
| 125 | |
| CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| 150 | |
| 300 | |
| 250 | |
| 6 | |
| 1.45 | |
| 10 | |
| 10 | |
| 60 | |
| Tube | |
| 63 | |
| 10 | |
| 5 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
