VishayCNY17-3X006Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000(Max) | |
| -55 | |
| 110 | |
| 1.65 | |
| 70 | |
| 200 | |
| BSI|CQC|CSA|cUL|EN|FIMKO|IEC|UL | |
| 100 | |
| 400 | |
| 150 | |
| 6 | |
| 1.39 | |
| 60 | |
| Tube | |
| 100 | |
| 10 | |
| 3 | |
| 14 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 6 |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
