VishayCNY17-2X019TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000(Max) | |
| -55 | |
| 110 | |
| 1.65 | |
| 70 | |
| 125 | |
| BSI|CQC|CSA|cUL|DIN|EN|FIMKO|IEC|UL|VDE | |
| 100 | |
| 400 | |
| 150 | |
| 6 | |
| 1.39 | |
| 60 | |
| Tape and Reel | |
| 63 | |
| 10 | |
| 3 | |
| 14 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
