VishayCNY17-1.Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000(Max) | |
| -55 | |
| 110 | |
| 1.65 | |
| 70 | |
| 80 | |
| BSI|CQC|CSA|cUL|EN|FIMKO|IEC|UL | |
| 100 | |
| 400 | |
| 150 | |
| 5 | |
| 1.39 | |
| 60 | |
| Tube | |
| 40 | |
| 10 | |
| 2 | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 7.3 mm |
| PCB changed | 6 |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
