VCC (Visual Communications Company, LLC)CNX_V02_NTPConnector Headers and PCB Receptacles
Conn Unshrouded Header M 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.35 | |
| 12.31 | |
| 3.3 | |
| Through Hole |
Visual Communications Company, LLC's unshrouded CNX_V02_NTP header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 2 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a male type gender. CNX_V02_NTP is housed in black thermoplastic. This product is 6.35 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

