Artesyn / Advanced EnergyCNS658-MUAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 8.3A 650W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 8.3 | |
| 650 | |
| 90 | |
| 264 | |
| 127 | |
| 350 | |
| 4000VAC | |
| 47 to 63 | |
| No | |
| Screw Terminal Block | |
| No | |
| 480mV | |
| No | |
| -20 | |
| 80 | |
| 800 | |
| Mounting | Screw |
| Package Height | 39.2 mm |
| Package Width | 101.6 mm |
| Package Length | 152.4 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

