| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Actuator Style | Flat Rocker |
| Maximum Current Rating (A) | 16@125VAC@(CSA/UL) |
| Maximum Power Rating (VA) | 248.57@(CSA/UL) |
| Dielectric Strength | 1500Vrms |
| Minimum Insulation Resistance (MOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | Black |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.8 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Terminal Length (mm) | 10.5 |
| Terminal Pitch (mm) | 8.7 |
| Color | Black |
| Housing Material | Nylon 6/6 |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Body Length (mm) | 33.2 |
| Body Depth (mm) | 25.1 |
| Body Height (mm) | 18 |
| Product Length (mm) | 33.2 |
| Product Depth (mm) | 25.1 |
| Product Height (mm) | 35.6 |
| Actuator Depth (mm) | 18 |
| Actuator Height (mm) | 7 |