KOA Speer ElectronicsCN1J4TTD222JResistor Networks and Arrays
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 2.2K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Looking to save space and power in your circuit design? The CN1J4TTD222J resistor array from KOA Speer Electronics gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CN1J4TTD222J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
