KOA Speer ElectronicsCN1J4KTTD201JResistor Networks and Arrays
Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 200 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4KTTD201J resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 200 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CN1J4KTTD201J part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

