| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8533.10.00.57 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Array |
| Number of Resistors | 4 |
| Resistance Value (Ohm) | 150 |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating per Resistor (W) | 0.063 (1/16) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±200 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Circuit Designator | ISOL |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Termination Style | Convex |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1206(4 X 0603) |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Mounting | Surface Mount |