50-75% Off
KOA Speer ElectronicsCN1J4ATTD330JResistor Networks and Arrays
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.57 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 33 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
This CN1J4ATTD330J resistor array by KOA Speer Electronics packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The CN1J4ATTD330J part has a convex termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

