KOA Speer ElectronicsCN1E4KTTD222JResistor Networks and Arrays
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 2.2K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Use this CN1E4KTTD222J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. The CN1E4KTTD222J part has a convex termination style. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

