KOA Speer ElectronicsCN1E4KTTD121JResistor Networks and Arrays
Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 120 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1E4KTTD121J resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 120 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The CN1E4KTTD121J part has a convex termination style. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

