TDK-LambdaCN100A110-5DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 20A 100W 8-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 60 | |
| 110 | |
| 160 | |
| 5 | |
| 20 | |
| 100 | |
| DC/DC | |
| No | |
| 85 | |
| Negative | |
| -40 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | Half-Brick |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

