| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 38 |
| Maximum Input Voltage (V) | 72 |
| Maximum Input Current (mA) | 3(Typ) |
| Maximum Output Voltage (V) | 48 |
| Maximum Output Current (A) | 0.1 |
| Output Type | DC |
| Minimum Load Current (mA) | 1 |
| I/O Isolation Voltage (V) | 3750 |
| Peak Non-Repetitive Surge Current (A) | 0.0003 |
| Maximum Off-State Leakage Current (uA) | 1 |
| Typical Input to Output Capacitance (pF) | 1.5(Max) |
| Maximum Turn-On Time (ms) | 0.02(Typ) |
| Maximum Turn-Off Time (ms) | 0.13(Typ) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 5 |
| Package Length | 28 |
| PCB changed | 4 |
| Supplier Package | Mini-SIL |
| Pin Count | 4 |