Sensata TechnologiesCMX100D6Solid State Relays - SSRs
Relay SSR 15mA 10V DC-IN 6A 100V DC-OUT 4-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 3 | |
| 10 | |
| 15(Typ) | |
| 100 | |
| 6(RMS) | |
| MOSFET | |
| DC | |
| 0 | |
| 2500(RMS) | |
| 100 | |
| 100 | |
| 15(Max) | |
| 2 | |
| 600 | |
| -10 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 25.4(Max) |
| Package Width | 7.6 |
| Package Length | 43.1 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

