Top Searched
Murata ManufacturingCMWX1ZZABZ-078RF Transceivers
RF Transceiver FSK/OOK/LoRa 3.3V T/R
| Compliant with Exemption | |
| 5A992c. | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/OOK/LoRa | |
| 4.8Kbps | |
| 860 to 940 | |
| 915 | |
| 868 to 915 | |
| 3V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Package Height | 1.76(Max) |
| Package Width | 11.6 |
| Package Length | 12.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

