| Compliant with Exemption | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 11000@b|54000@g | |
| Single | |
| -76dBm@11Mbps | |
| GPIO/UART | |
| 17dBm(Typ) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 365 | |
| Yes | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 19 mm |
| Package Length | 22 mm |
| PCB changed | 37 |
| 37 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

