ams OSRAMCMV4000-3E5C1LPImage Sensors
Image Sensor Color CMOS 2048x2048Pixels 95-Pin LGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 5.5x5.5 | |
| 2048x2048 | |
| >= 480,000 | |
| 48 | |
| 2|2.05|2.9|3.2 | |
| 2|2.1|3|3.3 | |
| 2.15|3.1|3.4 | |
| 4200 | |
| -30 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.75 |
| Package Width | 18.65 |
| Package Length | 18.65 |
| PCB changed | 95 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 95 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

