Triad MagneticsCMT908-V4Common Mode Chokes - CMCs
Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 16000u(Min) | |
| 180u(Min) | |
| 10k | |
| 2.6 | |
| 0.16 | |
| Through Hole | |
| -40 | |
| 80 | |
| Carton | |
| 36.83 | |
| 20.32 | |
| 38.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

