Triad MagneticsCMT908-H2Common Mode Chokes - CMCs
Common Mode Chokes Dual 4000uH 10kHz 5.2A 0.04Ohm DCR Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 4000u(Min) | |
| 45u(Min) | |
| 10k | |
| 5.2 | |
| 0.04 | |
| Through Hole | |
| -40 | |
| 80 | |
| Carton | |
| 38.1 | |
| 38.1 | |
| 20.32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

