Triad MagneticsCMT908-H1Common Mode Chokes - CMCs
Common Mode Chokes Dual 2000uH 10kHz 7.5A 0.02Ohm DCR Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| CMT908H1 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 2000u(Min) | |
| 25u(Min) | |
| 10k | |
| 7.5 | |
| 0.02 | |
| Through Hole | |
| -40 | |
| 80 | |
| Carton | |
| 38.1 | |
| 38.1 | |
| 20.32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

