Triad MagneticsCMT-8121Common Mode Chokes - CMCs
Common Mode Chokes Dual 1000uH 1kHz 20A 7mOhm DCR Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 1000u(Min) | |
| 1k | |
| 20 | |
| 7m | |
| 1.5kVAC | |
| Through Hole | |
| Carton | |
| 43.18 | |
| 23.11 | |
| 41.91 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

