| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage (V) | 30 |
| Maximum Continuous Forward Current (A) | 0.1 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.75 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 0.5@25V |
| Maximum Power Dissipation (mW) | 275 |
| Peak Reverse Recovery Time (ns) | 5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| Pin Count | 3 |