EatonCMS3-1-RCommon Mode Chokes - CMCs
Common Mode Chokes Dual 28uH 100kHz 5.7A 0.005Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 28u(Min) | |
| 310n | |
| 100k | |
| 5.7 | |
| 0.005(Typ) | |
| 300VDC | |
| Surface Mount | |
| -40 | |
| 160 | |
| Tape and Reel | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
