EatonCMS1-3-RCommon Mode Chokes - CMCs
Common Mode Chokes Dual 12.6uH 100kHz 4.1A 0.077Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 12.6u(Min) | |
| 140n | |
| 100k | |
| 4.1 | |
| 0.077(Typ) | |
| 300VDC | |
| Surface Mount | |
| -40 | |
| 160 | |
| Tape and Reel | |
| 9.4 | |
| 7.2 | |
| 2.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

