EatonCMS1-11-RCommon Mode Chokes - CMCs
Common Mode Chokes Dual 100uH 100kHz 1.35A 0.07Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 100u(Min) | |
| 1.1u | |
| 100k | |
| 1.35 | |
| 0.07(Typ) | |
| 300VDC | |
| Surface Mount | |
| -40 | |
| 160 | |
| Tape and Reel | |
| 9.4 | |
| 7.2 | |
| 2.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

