Murata Power SolutionsCMR0505SA3CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CMR0505SA3C | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.15 | |
| 0.75 | |
| 3000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 11mV | |
| 1.2%/% | |
| 68(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

