Central SemiconductorCMPZDA6V2 TR PBFREEZener
Diode Zener Dual Common Anode 6.2V 6% 350mW 3-Pin SOT-23 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 6.2 | |
| 6% | |
| 350 | |
| 5 | |
| 3 | |
| 28 | |
| 10 | |
| 350 | |
| -65 | |
| 175 | |
| 0.04%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

