Central SemiconductorCMPF4391TR TINLEADJFETs
Trans JFET N-CH 40V Si 3-Pin SOT-23 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| Planar | |
| Single | |
| 40 | |
| 40 | |
| 40 | |
| 350 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

