Central SemiconductorCMPD2004A TR PBFREERectifiers
Diode Switching 240V 0.225A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 240 |
| Dual Common Anode | |
| 240 | |
| 0.225 | |
| 4 | |
| 1.25@0.2A | |
| 0.1@240V | |
| 350 | |
| 50 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

