Analog DevicesCMP402GRUZ-REELLinear Comparators

Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R

Include this CMP402GRUZ-REEL comparator circuit from Analog Devices into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. It has a maximum of ±8|7 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. Its typical PSRR is 60(Min) dB. This device is made with biCMOS technology. This device uses single and triple power.

3,401 parts: Ships tomorrow

    Total$4.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3401
      Country Of origin:
      Philippines
         
      • Price: $4.206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,401 parts
      • Price: $4.206

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.