Central SemiconductorCMOZ15V TR PBFREEZener
Diode Zener Single 15V 5% 350mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 350 | |
| 5 | |
| 0.05 | |
| 30 | |
| 300 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

