Central SemiconductorCMLT3904EG TR PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 350mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 40 | |
| 6 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.1@1mA@10mA|0.2@5mA@50mA | |
| 0.2 | |
| 90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | |
| 350 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

