Central SemiconductorCMLDM7484 TR PBFREEMOSFETs
Trans MOSFET N/P-CH Si 30V 0.45A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| 8 | |
| 1 | |
| 0.45 | |
| 3000 | |
| 1 | |
| 460@4.5V@N Channel|1100@4.5V@P Channel | |
| 0.792@4.5V@N Channel|0.88@4.5V@P Channel | |
| 45@25V@N Channel|55@25V@P Channel | |
| 350 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

