Stackpole Electronics, IncCML0805C0G100JT50VCapacitor Ceramic Multilayer
Multilayer Ceramic Capacitor
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 0805 | |
| Tape and Reel | |
| 2.1 | |
| 1.27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

