Central SemiconductorCMJH150 TR PBFREECurrent Regulators
Current Regulator Diode 50V 18mA 500mW 2-Pin SOD-123FL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Current Regulator Diode | |
| Single | |
| 50 | |
| 4.3 | |
| 18 | |
| 0.03 | |
| 0.002 | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

