Central SemiconductorCMJ2700 TR PBFREECurrent Regulators
Current Regulator Diode 100V 3.1mA 500mW 2-Pin SOD-123FL T/R
| Compliant | |
| EAR99 | |
| Active | |
| CMJ2700TRPBFREE | |
| Automotive | No |
| PPAP | No |
| Current Regulator Diode | |
| Single | |
| 100 | |
| 2.7 | |
| 3.1 | |
| 0.3 | |
| 0.03 | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

