Central SemiconductorCMHZ4625 TR PBFREEZener
Zener Diode Single 5.1V 5% 1500Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 500 | |
| 0.25 | |
| 10 | |
| 55 | |
| 1500 | |
| 2 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.23(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 2.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

