Central SemiconductorCMHZ4620 TR PBFREEZener
Zener Diode Single 3.3V 5% 1650Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 500 | |
| 0.25 | |
| 7.5 | |
| 80 | |
| 1650 | |
| 1 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.23(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 2.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

