VishayCMF651K0000FKEBResistor Fixed Single-Through Hole
Res Metal Film 1K Ohm 1% 1W ±100ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 175 | |
| ±100 | |
| 125 to 175 | |
| Flame Retardant Coating|Moisture Resistant | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 1 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

