VishayCMF65178R00FKEKResistor Fixed Single-Through Hole

Res Metal Film 178 Ohm 1% 1W ±100ppm/°C Epoxy AXL Bulk

Look no further than Vishay's CMF65178R00FKEK fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 178 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.27 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. The CMF65178R00FKEK part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.1910
    1. 1+$3.1910
    2. 500+$0.9332
    3. 1000+$0.6857
    4. 5000+$0.4692

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.