VishayCMF6041K200FKEBResistor Fixed Single-Through Hole
Res Metal Film 41.2K Ohm 1% 1W ±100ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 41.2K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CMF6041K200FKEB fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 41.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. The CMF6041K200FKEB part has an axial termination style. This product is 8.74 mm long. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

