VishayCMF60400K00BHEKResistor Fixed Single-Through Hole

Res Metal Film 400K Ohm 0.1% 1W ±50ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the CMF60400K00BHEK fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 400K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CMF60400K00BHEK part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 8.74 mm long.

4 parts: Ships tomorrow

    Total$0.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $0.2371

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.